as - Schwabe 10038 Heavy Duty Cable 3x1.5mm² Yellow IP44 PVC Flame Resistant

MPN
10038
Brand
AS Schwabe
EAN-13
4011160100383
Order Code
01-2809
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The as - Schwabe heavy duty cable is a durable and robust option, featuring 3 x 1.5 mm² yellow conductors. This cable is ideal for intensive electrical connections due to its high resistance and quality design. Sold per metre, it is often used in outdoor and industrial environments.
Colour Yellow
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 1.5mm²
Bend radius (no. of ODs for fixed installation) 6
Cable Diameter 10.5mm
Maximum Temperature 70°C
Min. temperature -35°C
Nominal Voltage 450V
Sold by Metre Yes
Standards ÖVE/ÖNORM E8241-55
Type AT-N07V3V3-F

Reviews

Be the first to submit a review

Trustpilot