ArmyTek F09201W Wizard C2 WG Headlamp Warm LED 1100lm Green Light

MPN
F09201W
Brand
ArmyTek
EAN-13
6957713004204
Order Code
08-4968
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/08/2026

The ArmyTek Wizard C2 WG Warm is a rechargeable headlamp offering 1100 lumens and a runtime of up to 13 hours. Designed for hands-free illumination, its warm LED is ideal for activities needing natural light, such as camping or hiking. The ArmyTek F09201W headlamp is a versatile and reliable lighting solution for outdoor enthusiasts.
Type Headlamp
(Ø) 33mm
Bulb Type LED (monochrome)
Dim (Ø x L) 33 mm x 112 mm
Factory colour Black
Illumination Range (high) 98m
Length 112mm
Light Duration (max.) 13h
Luminous flux (high) 1100lm
Material Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Waterproof Yes
Weight 115g

Reviews

Be the first to submit a review

Trustpilot