ArmyTek F07901W Prime C1 Pro Mini Torch Keyring 1000lm Rechargeable 15h

MPN
F07901W
Brand
ArmyTek
EAN-13
6957713003429
Order Code
08-4953
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.54 £52.31
10+ £50.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

The ArmyTek Prime C1 Pro Warm is a compact, rechargeable mini torch offering 1000 lumens of brightness for up to 15 hours. Weighing just 72 grams, this belt clip torch is perfect for outdoor adventures and everyday carry. The ArmyTek F07901W model is designed for convenience, making it an ideal pocket light for quick access.
Type Mini torch
(Ø) 24.5mm
Battery type 18350
Dim (Ø x L) 24.5 mm x 67 mm
Factory colour Black
Illumination Range (high) 114m
IP Rating IP68
Length 67mm
Light Duration (max.) 15h
Luminous flux (high) 1000lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 72g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot