ArmyTek F06901C Wizard C2 WR Headlamp Red/White LED Rechargeable 1100lm

MPN
F06901C
Brand
ArmyTek
EAN-13
6957713003610
Order Code
08-4936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £86.62 £73.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 26/09/2026

The ArmyTek Wizard C2 WR is a versatile headlamp featuring both white and red LED lights, designed for hands-free use. With a magnetic holder and rechargeable capability, it offers up to 1100 lumens and lasts up to 3 hours. Ideal for outdoor activities and professional work environments, it weighs only 65 grams, making it lightweight and portable.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 98m
IP Rating IP68
Length 112mm
Light Duration (high) 150min
Light Duration (max.) 3h
Luminous flux (high) 1100lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 65g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot