ArmyTek F06701CS Wizard C2 Pro Max Torch 4000 lm Waterproof Rechargeable

MPN
F06701CS
Brand
ArmyTek
EAN-13
6957713004167
Order Code
08-4931
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £148.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 29/05/2026

The ArmyTek Wizard C2 Pro Max Sand White is a powerful 4000-lumen LED torch featuring a belt clip and holster for easy portability. At 149 grams, it's lightweight and conveniently rechargeable, making it ideal for outdoor and professional use. This versatile pocket light is perfect for hiking, camping, and tactical applications.
Type Torch
(Ø) 34.4mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 34.4 mm x 121.5 mm
Factory colour Sand
Illumination Range (high) 114m
IP Rating IP68
Length 121.5mm
Luminous flux (high) 4000lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 149g
Weight, information incl. rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot