Armorgard TBS4P TBS4P TuffBank™ PowerShelf 4ft

MPN
TBS4P
Brand
Armorgard
EAN-13
5060452082394
Order Code
97-6901
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £348.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TBS4P TuffBank™ PowerShelf provides secure charging and power supply for tools. It features 4 x 2A USB charging points for charging phones, tablets and other mobile devices, and 4 x 110V sockets for charging batteries whilst keeping them secure in the box.

The 110V power can also be used in conjunction with the cable pass-through, found on all TuffBank™ boxes, to allow wired tools to be used outside the box whilst plugged into the PowerShelf. The free-fitting shelf sits on the lugs provided or on the shelf created by the recessed handles in the TuffBank™. Upturned sides prevent items from falling off.

Fits TuffBank™ TB2, TB12, TB3 and TBC4.

Specification:

External Dimensions: 1100 x 150 x 95mm
Internal Dimensions: 1095 x 145 x 25mm
Weight: 6kg


Type Shelf

Reviews

Be the first to submit a review

Trustpilot