Armorgard GB3 ToolBin™ Galvanised Storage Box 1165 x 560 x 860mm

MPN
GB3
Brand
Armorgard
EAN-13
5060452080185
Order Code
95-0992
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £337.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard ToolBin™ is a lightweight storage bin, which is lockable with 2 hasp and staples. Manufactured from thin galvanised steel it will keep tools away from prying eyes and the elements.

It has been designed for storage as opposed to security and is ideal for securing less valuable items.

Specification

External Dimensions: 1165 × 560 × 860mm.
Internal Dimensions: 1160 x 550 x 850mm.
Weight: 15kg.


Type Stoarge box
Dimensions 1165 x 560 x 860mm

Reviews

Be the first to submit a review

Trustpilot