ArmorAll 49500L Extreme Tyre Shine 500ml Wet Look Spray No Swipe Needed

Image Representative of Range

ArmorAll 49500L Extreme Tyre Shine 500ml Wet Look Spray No Swipe Needed

MPN
49500L
Brand
ArmorAll
EAN-13
5020144802228
Order Code
11-3470
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by EUH statements/EUH phrases:

    EUH 066: Repeated exposure may cause skin dryness or cracking EUH 208: Contains a substance that may cause an allergic reaction
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.13 £8.61
10+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 27/11/2026

ArmorAll Extreme Tire Shine 49500L Tyre Care 500 ml, manufactured by ArmorAll, provides a long-lasting shine and protection for tyres. It enhances tyre appearance with a wet-look finish and helps prevent cracking and fading. Ideal for routine maintenance, it is used to keep tyres looking clean and new.
Type Tyre care
Volume 500ml
EUH statements/EUH phrases EUH 066: Repeated exposure may cause skin dryness or cracking
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger
Use Tyres

Reviews

Be the first to submit a review

Trustpilot