ARLO VMA6600-10000S Essential2 Solar Panel: Sun-Powered Weatherproof

MPN
VMA6600-10000S
Brand
ARLO
EAN-13
0193108145770
Order Code
08-4893
Country of Origin
Vietnam
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £62.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Arlo Solar Panel ESSENTIAL2 VMA6600-10000S by Arlo is designed to provide continuous power to compatible IP cameras. This solar panel is ideal for maintaining battery life in IP CCTV cameras for uninterrupted surveillance. It is perfect for outdoor use where running electricity cables might be challenging.
Type Solar panel
Cable Length 7.6m
Factory colour White
Screen size diagonal (inches) 1.0in
Suitable For Arlo Kameras
Weight 0.372

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot