Arduino TPX00243 Arduino® USB-C Cable (Full 24-Pin)

MPN
TPX00243
Brand
Arduino
Order Code
21-9277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Arduino TPX00243 is a 1 m USB C to USB C cable with full 24 pin wiring on both connectors, so it supports data, power and video over one lead. It transfers data at up to 5 Gbps under USB 3.0 (USB 3.1 Gen 1) and works with USB 2.0 devices. It carries up to 60 W at 20 V and 3 A for USB Power Delivery charging. DisplayPort Alt Mode support allows video output to a compatible display. The cable has a braided black jacket over aluminium foil and woven shielding for durability and reduced interference. Its reversible connectors have nickel plated shells. It weighs 37 g and is CE, FCC, RoHS and REACH compliant. This cable suits connecting and powering the Arduino VENTUNO Q, Arduino UNO Q and other USB C single board computers and development boards. It also works for running monitors over USB C, connecting USB C hubs and docks, high speed data transfer and charging USB C devices.
  • USB C male to USB C male cable with full 24 pin wiring
  • Length 1 m
  • USB 3.0 (USB 3.1 Gen 1), data transfer up to 5 Gbps, USB 2.0 compatible
  • Power delivery up to 60 W (20 V, 3 A)
  • DisplayPort Alt Mode video support
  • Braided jacket with aluminium foil and woven shielding
  • Reversible connectors with nickel plated shells
  • Black, diameter 4.5 mm, weight 37 g
  • CE, FCC, RoHS and REACH compliant
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot