Arduino Pro Opta Ext A0602 enhances your Arduino Opta's real-time control, monitoring and predictive maintenance applications with the addition of 6 programmable inputs, 2 programmable outputs and 4 PWM outputs.
Just snap on the module to extend your system's capabilities flexibly and quickly, and manage the new I/Os from the Opta base unit seamlessly, taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.
- Flexible inputs: 4 analog inputs, user-programmable for 0-10 V, 0/4-20 mA, or temperature measurement via RTD PT100 2 wires and 2 analog inputs, user-programmable for 0-10 V, 0/4-20 mA, or temperature measurement via RTD 3-wire PT100 sensors.
- Configurable outputs: 2 analog outputs (0-10 V or 0/4-20 mA).
4 digital PWM outputs. - Up to 5 snap-on modules can be managed to multiply and mix a set of I/Os with seamless detection: snap them right next to your Opta base module and use the I/Os as native Opta resources.
- Extend your hardware capabilities while keeping programming accessible, by using the Arduino IDE with its wide range of ready-to-use sketches, tutorials and libraries.
- Put your new I/Os easily to work with the PLC IDE for IEC 61131-3 PLC languages, taking advantage of its low-code approach and pre-mapped resources.
- Extend the Opta's benefits of real-time remote monitoring via intuitive Arduino Cloud dashboards and secure communication to a wider set of connected devices.
- Reliable by design, thanks to industrial certifications and Finder's expertise in electronic devices.
- Easy DIN rail installation.
| Type |
Arduino Pro Opta Ext |
| Display Type |
No |
| Number of Digital Inputs |
8 |
| For Use With |
Arduino Opta |