Arduino AFX00002 Arduino Opta WiFi

MPN
AFX00002
Brand
Arduino
EAN-13
7630049203457
Order Code
70-9416
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £177.26 £177.25
10+ £173.81 £173.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 58 despatched in 4 working days

Arduino Opta is a secure, easy-to-use micro PLC with Industrial IoT capabilities.
Designed in partnership with Finder – leading industrial and building automation device manufacturer – Opta allows professionals to scale up automation projects while leveraging the Arduino ecosystem. Supporting both Arduino sketch and standard PLC languages, including LD (Ladder Logic Diagram) and FBD (Function Block Diagram), it was designed with PLC engineers in mind.

Its powerful STM32H747XI dual-core Cortex®-M7 +M4 MCU allows users to perform real-time control, monitoring and implement predictive maintenance applications.

Secure and durable by design, it supports OTA firmware updates and ensures data security from the hardware to the Cloud thanks to the onboard secure element and X.509 Standard compliance. In addition, Opta undergoes regular assessments to uphold and improve its cybersecurity posture.

All while maintaining Arduino Pro's signature easy deployment in production thanks to a vast range of readily available software libraries and Arduino sketches.

Last but not least, various connectivity options make keeping everything under control effortless via real-time dashboards combined with the intuitive Arduino Cloud (or third-party services).


Type Arduino Micro PLC
Connectivity WiFi

Reviews

Be the first to submit a review

Trustpilot