Arduino Opta RS485 Range

Arduino Brand: Arduino

Secure and durable by design, it supports OTA firmware updates and ensures data security from the hardware to the Cloud thanks to the onboard secure element and X.509 Standard compliance. In addition, Opta undergoes regular assessments to uphold and improve its cybersecurity posture.

Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Connectivity Display Type For Use With Supply Voltage Type
Arduino AFX00001 Arduino Opta RS485
Arduino AFX00001 Arduino Opta RS485
Standard range
Order code: 70-9415
MPN: AFX00001

Despatched within 4 working days - 15 in stock
1+ £152.22
Price per unit Ex VAT
8 No Arduino Opta 12V DC, 24V DCV Arduino Micro PLC
Arduino AFX00002 Arduino Opta WiFi
Arduino AFX00002 Arduino Opta WiFi
Standard range
Order code: 70-9416
MPN: AFX00002

Despatched same day - 2 in stockFurther 58 despatched in 4 working days
1+ £177.25
10+ £173.79
Price per unit Ex VAT
WiFi Arduino Micro PLC

Trustpilot