Arctic Hayes 664047 Drain Down Hose 10m

MPN
664047
Brand
Arctic Hayes
EAN-13
5012804602200
Order Code
95-0922
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Arctic Hayes Drain Down Hose will suit most plumbing system drain downs. Made from flexible and tough, natural red rubber. Will not kink or tear with regular use. Comes with a thumb screw hose clip.

Specification:

Internal Diameter: 12.7mm (1/2in)
Outer Diameter: 19.05mm (3/4in)

1 x Arctic Hayes Drain Down Hose 10m


Type Hose

Reviews

Be the first to submit a review

Trustpilot