Drain Down Hose 10m

The Arctic Hayes Drain Down Hose will suit most plumbing system drain downs. Made from flexible and tough, natural red rubber. Will not kink or tear with regular use. Comes with a thumb screw hose clip.

Specification:

Internal Diameter: 12.7mm (1/2in)
Outer Diameter: 19.05mm (3/4in)

1 x Arctic Hayes Drain Down Hose 10m

Description Image Product Buy Pricing (Ex VAT) Type
Arctic Hayes 664047 Drain Down Hose 10m
Arctic Hayes 664047 Drain Down Hose 10m
Standard range
Order code: 95-0922
MPN: 664047

Despatched within 4 working days - 2 in stock
1+ £45.00
Price per unit Ex VAT
Hose
Arctic Hayes 664047-15 Drain Down Hose 15m
Arctic Hayes 664047-15 Drain Down Hose 15m
Standard range
Order code: 95-0923
MPN: 664047-15

Despatched within 4 working days - 5 in stock
1+ £54.00
Price per unit Ex VAT
Hose


Trustpilot