Arctic Hayes 664047-15 Drain Down Hose 15m

MPN
664047-15
Brand
Arctic Hayes
EAN-13
5012804501350
Order Code
95-0923
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Arctic Hayes Drain Down Hose will suit most plumbing system drain downs. Made from flexible and tough, natural red rubber. Will not kink or tear with regular use. Comes with a thumb screw hose clip.

Specification:

Internal Diameter: 12.7mm (1/2in)
Outer Diameter: 19.05mm (3/4in)

1 x Arctic Hayes Drain Down Hose 15m


Type Hose

Reviews

Be the first to submit a review

Trustpilot