Arctic ACFAN00264A S4028-15K fan Black 40x28x40 mm

MPN
ACFAN00264A
Brand
Arctic
EAN-13
4895213703802
Order Code
18-6592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.38 £7.12
10+ £6.84
50+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Arctic ACFAN00264A S4028-15K is a compact, high-performance fan designed specifically for ventilation and cooling applications within computer enclosures. Measuring 40 mm in width, 28 mm in height, and 40 mm in depth, this black fan is ideal for constrained spaces where efficient thermal management is essential. With its capability to effectively maintain airflow and reduce heat within PC cases, the S4028-15K is a reliable component for cooling CPUs, GPUs, and other critical hardware components. This fan is particularly suited for environments requiring consistent temperature control, such as data centres, server rooms, and high-performance gaming systems, ensuring optimal performance and longevity of the machinery.
Type PC fan
Fan Size 40mm
Colour Black
Depth 40mm
Height 28mm
Weight 42g
Width 40mm
Air Discharge 32.67m³/h
Airflow 32.67 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.4m
Connection 4-pin
Content 1
Design Height 28mm
Dimensions (W x H x D) 40 x 28 x 40 mm
Fan bearing technology Fluid Dynamic Bearing (FDB)
Fan connector 4-pin
Fan diameter 4cm
Harmonized System (HS) code 84733080
Maximum air pressure 26.5 mmH2O
Maximum Airflow 19.23 cfm
Number of screws 4
Package depth 45mm
Package height 57mm
Package Type Box
Package weight 51g
Package width 33mm
Product colour Black
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.47 A
Rotational speed (max.) 15000 RPM
Rotational speed (min) 1400 RPM
Rotational Speed (min.) 1400U/min
Screws included Yes
Starting voltage 4.5 V
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 12 V

Reviews

Be the first to submit a review

Trustpilot