Arctic ACFAN00200A Arctic F12 PC fan Black 120x25x120 mm

MPN
ACFAN00200A
Brand
Arctic
EAN-13
4895213702966
Order Code
18-6591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.87 £4.99
10+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Arctic ACFAN00200A is a black F12 PC fan measuring 120 x 25 x 120 mm, designed as an enclosure fan to enhance ventilation within computer systems. This fan, categorised under Computer Fans & Accessories, features efficient cooling capabilities suited for maintaining optimal thermal conditions in PCs. Its dimensions and design make it an ideal component for use in a variety of computer casings, ensuring effective heat dissipation to safeguard computer hardware. As a reliable PC cooler, it finds typical applications in both personal and professional computing environments, where maintaining low temperatures is critical for system performance and longevity.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 109g
Width 120mm
Air Discharge 90.1m³/h
Airflow 90.1 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.4m
Compatible processor series Not supported
Connection 4-pin PWM
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin + 4-pin
Fan diameter 12cm
Harmonized System (HS) code 84733080
Maximum air pressure 1 mmH2O
Maximum Airflow 53 cfm
Noise Level 0.3 sone
Package depth 27mm
Package height 123mm
Package Type Box
Package weight 130g
Package width 123mm
Product colour Black
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.24 A
Rotational speed (max.) 1350 RPM
Rotational speed (min) 230 RPM
Rotational Speed (min.) 230U/min
Screws included Yes
Starting voltage 6 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Fluid dynamic bearing
Voltage 12 V

Reviews

Be the first to submit a review

Trustpilot