Bulgin T0347RAAAA Fuse Holder, Micro Fuse 6.3x32mm, 16A 250V, Screw Cap

MPN
T0347RAAAA
Brand
Bulgin
EAN-13
2050000146060
Order Code
11-3375
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,741 in stock

The Arcolectric (Bulgin Ltd.) T0347RAAAA fuse holder is designed for micro fuses measuring 6.3 x 32 mm and operates at a nominal voltage of 250 V AC. It supports a current rating of 16 A and features a screw-type design. This fuse holder is ideal for use in electromechanical applications requiring reliable fuse securing.
Type Fuse holder
Mounting Type Structure
Current Rating 16A
Voltage Rating - AC 250V
Termination Screws
Colour Black
Fitting type (details) Screw mounting
Fuse Size 6.3x32mm
Nominal current (details) 16A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Number of fuses 1
Suitable For Micro fuse 6.3 x 32 mm

Reviews

Be the first to submit a review

Trustpilot