Arcol HS10 6R8 J 10W Aluminium Clad Resistor

Image Representative of Range

Arcol HS10 6R8 J 10W Aluminium Clad Resistor

MPN
HS10 6R8 J
Brand
Arcol
Order Code
62-8068
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.85
25+ £3.65
50+ £3.32
100+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 205 in stockAdditional quantity lead time 7 months

6R8 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 6.8Ω
Tolerance 5%
Power Rating 10W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 160V

Reviews

Be the first to submit a review

Trustpilot