Aqiila P56 AQSCP56SUN017 Solar Charger 56W Fast Charge, IP67, USB-C

MPN
AQSCP56SUN017
Brand
Aqiila
EAN-13
8716778932017
Order Code
08-4803
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £136.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Aqiila P56 AQSCP56SUN017 is a 56 W solar charger designed for harnessing solar energy to power devices. It's an efficient outdoor charger, ideal for eco-friendly charging of portable electronics. This solar charger is perfect for camping trips and situations where traditional power sources are unavailable.
Type Solar charger
Power Rating 56W
Charging current (max.) 3000mA
Charging Slots 1
Factory colour Black
Outputs USB-C®
Plastic free packaging Plastic-free packaging
Technology Monocrystalline
Weight 1340g

Reviews

Be the first to submit a review

Trustpilot