Aqiila AQSCP21SUN000 P21 Solar Charger 21W Foldable, Portable, IP67 Waterproof

MPN
AQSCP21SUN000
Brand
Aqiila
EAN-13
8716778932000
Order Code
08-4802
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Aqiila P21 Solar Charger is a 21 W portable device utilising solar power. It is ideal for charging batteries and electronic gadgets outdoors, harnessing solar energy efficiently. This solar charger is perfect for camping, hiking, and other outdoor activities.
Type Solar charger
Power Rating 21W
Charging current (max.) 3000mA
Charging Slots 1
Factory colour Black
Outputs USB-C®
Plastic free packaging Plastic-free packaging
Technology Monocrystalline
Weight 600g

Reviews

Be the first to submit a review

Trustpilot