Aqiila AQPBPBIBS1SG973 Powerbird Solar Power Bank 6W 10000mAh, Robust Design

Order Code:

08-4800

Brand: Aqiila MPN: AQPBPBIBS1SG973 EAN-13: 8716778931973
Qty Unit Price (Inc VAT)
1+ £73.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 17/05/2026

The Aqiila Powerbird BS10 AQPBPBIBS1SG973 Solar power bank features a 6 W solar panel and a 10000 mAh capacity, making it an efficient charger for outdoor activities. This solar power bank harnesses solar energy to keep your devices charged during camping or hiking. As a reliable choice among solar chargers, it is ideal for those who need a sustainable power solution on the go.
Type Solar power bank
Capacity 10000mAh
Charging current (max.) 3000mA
Charging Slots 2
Maximum Output Current 3A
Plastic free packaging Plastic-free packaging
Solar panel power 6W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot