Aqiila AQPBPBIB5MGR048 Powerbird B20M Power Bank 20000mAh, USB-C, Moss Green

MPN
AQPBPBIB5MGR048
Brand
Aqiila
EAN-13
8716778932048
Order Code
08-4798
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/08/2026

Aqiila's Powerbird B20M is a portable external battery with a 20000 mAh capacity, featuring USB Type A and USB-C connectivity. The moss green power bank is an ideal emergency power supply and backup power source for smartphones and other mobile devices. It's perfect for charging gadgets like GPS units, Nintendo consoles, and PSPs.
Type Power bank
Capacity 20000mAh
Colour Moss green
Weight 435g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 160 x 75 x 22 mm
Height 22mm
Length 160mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot