Aqiila AQPBPBIB5BBK935 Powerbird B5B Power Bank 5000mAh USB-C® Black

MPN
AQPBPBIB5BBK935
Brand
Aqiila
EAN-13
8716778931935
Order Code
08-4795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Aqiila's Powerbird B5B is a portable power supply with a 5000 mAh LiPo battery, featuring USB Type-A and USB-C connections. This backup power supply is ideal for charging mobile phones, GPS devices, and portable gaming consoles. As a compact external power supply, it provides emergency power for various mobile devices.
Type Power bank
Capacity 5000mAh
Colour Black
Weight 112g
Charging current (max.) 2400mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 91 x 63 x 14 mm
Height 14mm
Length 91mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot