Christmas Opening Hours and Delivery Dates here

Aqiila AQPBPBIB20PMGR055 B20+M Power Bank 20000mAh USB A/USB-C Moss Green

Order Code:

08-4794

Brand: Aqiila MPN: AQPBPBIB20PMGR055 EAN-13: 8716778932055
Qty Unit Price (Ex VAT)
1+ £57.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 03/02/2026

The Aqiila B20+M Power bank boasts a 20000 mAh LiPo battery, offering substantial mobile power through USB Type A and USB-C connections. This portable external battery from Aqiila is an emergency power supply ideal for charging smartphones, GPS devices, and gaming consoles like Nintendo and PSP. With its moss green design, it serves as a reliable backup power supply for various mobile devices.
Type Power bank
Capacity 20000mAh
Charging current (max.) 3000mA
Charging slots 3
Dim (L x W x H) 160 x 75 x 22 mm
Factory colour Moss green
Height 22mm
Length 160mm
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
USB-C current input (max.) 3A
USB-C current output (max.) 3A
Width 75mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot