Aqiila AQPBPBIB20BBK959 Powerbird B20B Power Bank 20000mAh USB-C Black

MPN
AQPBPBIB20BBK959
Brand
Aqiila
EAN-13
8716778931959
Order Code
08-4792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 12/10/2026

The Aqiila Powerbird B20B is a powerful 20000 mAh LiPo power bank featuring both USB Type A and USB-C® ports. This portable power supply serves as an emergency backup power source, capable of charging smartphones, GPS devices, and gaming consoles like the Nintendo and PSP. It provides mobile energy solutions for a variety of devices, making it an essential tool for on-the-go charging needs.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 435g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 160 x 75 x 22 mm
Height 22mm
Length 160mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot