Aqiila AQ18018650398C1 Akku USB-C battery NiMH 1.2V 1pc AA Rechargeable

MPN
AQ18018650398C1
Brand
Aqiila
EAN-13
8716778936398
Order Code
13-6609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.88 £7.55
10+ £6.94
50+ £6.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 12/10/2026

Aqiila AQ18018650398C1 is a rechargeable battery that exemplifies modern power solutions with a focus on efficiency and versatility. This Nickel Metal Hydride (NiMH) battery operates at a voltage of 1.2 volts and is designed in an AA form factor, making it compatible with a vast array of electronic devices. A distinguishing feature of this battery is its USB-C charging capability, allowing users to recharge it conveniently without the need for a dedicated charger. Its design makes it particularly suitable for use in consumer electronics, portable devices, and any application where dependable and reusable power sources are preferred. The integration of a USB-C interface provides an innovative approach to recharging, enhancing the battery's usability across various sectors.
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type USB-C® battery
Rechargeable Yes
Type Akku

Reviews

Be the first to submit a review

Trustpilot