Appoldt 5100 Power Supply for DIN Rail TS35, 42x35x85mm, 100mA Fuse

Image Representative of Range

Appoldt 5100 Power Supply for DIN Rail TS35, 42x35x85mm, 100mA Fuse

MPN
5100
Brand
Appoldt
EAN-13
4016138240719
Order Code
08-4755
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Appoldt 5100 power supply unit is a compact electronic component measuring 42 x 35 x 85 mm, designed to convert 230VAC to 24VAC. It features solid-state, semiconductor switching for reliable operation in applications requiring load relay control. Suitable for use in electromechanical systems, this unit offers efficient power support for relay and contactor operations.
Type Power supply unit
Output Voltage 24V AC
Output Current 80mA
Power Rating 1.92W
Dim (L x W x H) 42 x 35 x 85 mm
Height 85mm
Input Voltage 230V AC
Length 42mm
Misc Attribute 1 Power supply
Operating Voltage 230V AC
Output 24 V/AC / 80mA
Switching Capacity Output 1.92W
Width 35mm

Reviews

Be the first to submit a review

Trustpilot