Appoldt 2133 SSR Switch 12V DC Zero Crossing 1 piece

Image Representative of Range

Appoldt 2133 SSR Switch 12V DC Zero Crossing 1 piece

MPN
2133
Brand
Appoldt
EAN-13
4039289065796
Order Code
08-4753
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Appoldt 2133 is a solid state relay designed for electronic switching applications with a maximum switching voltage of 12 V DC. This semiconductor switch features zero crossing functionality, enhancing its efficiency and reliability in operation. It is typically used in applications requiring precise control, such as industrial automation and electronic control systems.
Type SSR
Input Voltage 12V
Switching Current 12V DC
Switching Voltage 250V AC
Length 62mm
Width 12mm
Height 62mm
Connection Screw terminal
Max. output current 5A
Maximum Temperature 50°C
Min. temperature -20°C
Misc Attribute SSR12-2
Output voltage (min.) 12V AC
Switching type Zero crossing
Switching voltage (min.) 4V DC

Trustpilot