Appoldt 2115 CMX60D20-24-MS11 SSR DIN Rail Mount, No-Wear Load Control

Image Representative of Range

Appoldt 2115 CMX60D20-24-MS11 SSR DIN Rail Mount, No-Wear Load Control

MPN
2115
Brand
Appoldt
EAN-13
4016138588965
Order Code
08-4752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £69.91 £59.42
10+ £56.68
100+ £56.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Appoldt 2115 CMX60D20-24-MS11 solid state relay is designed for DIN rail mounting and supports DC loads up to 60VDC and 20A. Featuring zero crossing switching, it is ideal for precise electronic control applications. Commonly used in industrial automation and electromechanical systems, it offers reliable performance and superior semiconductor switching capabilities.
Type SSR
Input Voltage 24V DC
Switching Current 20A
Switching Voltage 60V DC
Length 82mm
Width 12mm
Height 62mm
Connection Screw terminal
Control voltage (min.) 24V DC
Current load 20A
Misc Attribute 1 CMX60D20-24-MS11
Misc Attribute 2 DC/DC:
Switching type Instant response
Switching voltage (min.) 60V DC

Reviews

Be the first to submit a review

Trustpilot