Appoldt 2107 POK24/7,5 DC Power Optocoupler, DIN-rail, Low Power Loss

Image Representative of Range

Appoldt 2107 POK24/7,5 DC Power Optocoupler, DIN-rail, Low Power Loss

MPN
2107
Brand
Appoldt
EAN-13
4016138240634
Order Code
11-3325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.54 £18.69
10+ £17.33
100+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Appoldt 2107 POK24/7,5 is a semiconductor switching device that functions as a solid state relay. It is known for its DC/DC power optocoupler feature, with dimensions of 12x62x62 mm. Typically, it is used in electronic and electromechanical applications that require zero crossing switches.
Type SSR
Input Voltage 24V DC
Contact Configuration Opto Output
Switching Current 7.5A
Switching Voltage 30V DC
Width 12mm
Height 62mm
Control voltage (min.) 24V DC
Current load 7.5A
Depth 62mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 DC/DC Power-Optocoupler
Misc Attribute 2 POK24/7,5
Switching voltage (min.) 30V DC
Temperature Range (Derating must be observed) -40 - +60°C

Reviews

Be the first to submit a review

Trustpilot