Appoldt 2106 POK Solid State Relay DIN-Rail, Low Energy, Wear-Free

Image Representative of Range

Appoldt 2106 POK Solid State Relay DIN-Rail, Low Energy, Wear-Free

MPN
2106
Brand
Appoldt
EAN-13
4016138588941
Order Code
11-3324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.54 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Appoldt 2106 POK 5/7.5 is a DC/DC power optocoupler designed as a solid state relay with a switching capacity of 30 V/DC and 7.5 A. It features zero crossing technology and dimensions of 12x62x62 mm, making it ideal for precise electronic relay applications. This component is typically used in electromagnetic interference-sensitive environments and is suitable for use in industrial automation and control systems.
Type SSR
Input Voltage 5V DC
Contact Configuration Opto Output
Switching Current 7.5A
Switching Voltage 30V DC
Width 12mm
Height 62mm
Control voltage (min.) 5V DC
Current load 7.5A
Depth 62mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 DC/DC Power-Optocoupler
Misc Attribute 2 POK 5/7.5
Misc Attribute 3 POK 5/7,5
Switching voltage (min.) 30V DC
Temperature Range (Derating must be observed) -40 - +60°C

Reviews

Be the first to submit a review

Trustpilot