Appoldt 2105 POK24/3 Power-Opto Coupler, Corrosion-Free, Low Heat

Image Representative of Range

Appoldt 2105 POK24/3 Power-Opto Coupler, Corrosion-Free, Low Heat

MPN
2105
Brand
Appoldt
EAN-13
4016138240610
Order Code
11-3323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.85 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Appoldt, the POK24/3 is a semiconductor relay designed for DC/DC power applications. It features a compact design with dimensions of 12x62x62 mm and is capable of handling 24V/3A loads. Typical applications include solid-state switching and zero crossing control in electronic and electromechanics components.
Type SSR
Input Voltage 24V DC
Contact Configuration Opto Output
Switching Current 3A
Switching Voltage 30V DC
Width 12mm
Height 62mm
Control voltage (min.) 24V DC
Current load 3A
Depth 62mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 DC/DC Power-Optocoupler
Misc Attribute 2 POK24/3
Switching voltage (min.) 30V DC
Temperature Range (Derating must be observed) -40 - +60°C

Reviews

Be the first to submit a review

Trustpilot