Apollo Ultrasonic Fluid Level Gauge Measures Distance via Ultrasound Radio

Image Representative of Range

Apollo Ultrasonic Fluid Level Gauge Measures Distance via Ultrasound Radio

MPN
Apollo Ultrasonic Standard
EAN-13
5392000075313
Order Code
11-3321
Country of Origin
Ireland
Qty Unit Price (Ex VAT)
1+ £154.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Apollo Ultrasonic Standard is a fluid level gauge designed by Apollo. It operates within a voltage range of 150 - 250 V AC and is suitable for monitoring the levels of various tanks such as fuel oil, water, and waste oil tanks. This device aids in tracking tank capacity and consumption, making it ideal for applications requiring accurate measurement of heating oil levels.
Type Fluid level gauge
Max. ambient temperature +60°C
Max. operating voltage 250V AC
Min. ambient temperature -10°C
Min. operating voltage 150V AC
Operating Voltage 150 - 250 V AC

Reviews

Be the first to submit a review

Trustpilot