Description Image Product Buy Pricing (Ex VAT) Plug / Socket Number of Contacts Case Material Current Rating Colour CS Cross Section Engineering Part No Engineering Series Name Engineering Series No Factory colour Max. temperature Min. temperature Misc Attribute Number of Rows Packaging Type Total number of pins Type
Molex 03061022 Pin Housing 2 Pins 3.68mm Spacing Natural 1Pc
Molex 03061022 Pin Housing 2 Pins 3.68mm Spacing Natural 1Pc
Standard range
Order code: 05-2714
MPN: 03061022

157 in stock, despatched in 4 working days
20+ £0.332
125+ £0.269
500+ £0.256
2500+ £0.230
5000+ £0.218
Socket Nylon (NL) 5A 3.68mm 1625-2R2 .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 2 Pin housing cable
Molex 03061038 Pin Housing Cable 3 Pins 3.68mm Spacing Natural
Molex 03061038 Pin Housing Cable 3 Pins 3.68mm Spacing Natural
Standard range
Order code: 05-2716
MPN: 03061038

75 in stock, despatched in 4 working days
20+ £0.206
200+ £0.200
Socket Nylon (NL) 5A 3.68mm 1625-3R4 .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 3 Pin housing cable
Molex 03061042 Pin Housing 4 Pins 3.68 Mm Pitch Natural 1Pc Bag
Molex 03061042 Pin Housing 4 Pins 3.68 Mm Pitch Natural 1Pc Bag
Standard range
Order code: 05-2717
MPN: 03061042

391 in stock, despatched in 4 working days
20+ £0.266
200+ £0.217
750+ £0.153
3000+ £0.130
Socket Nylon (NL) 5A 3.68mm 1625-4R1 .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 4 Pin housing cable
Molex 03061121 Pin Housing 12 Pins 3.68mm Spacing Natural 1Pc Bag
Molex 03061121 Pin Housing 12 Pins 3.68mm Spacing Natural 1Pc Bag
Standard range
Order code: 05-2718
MPN: 03061121

20 in stock, despatched in 4 working days
20+ £0.390
200+ £0.387
Socket Nylon (NL) 5A 3.68mm 1625-12R .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 3 Bag 12 Pin housing cable
Molex 03062023 Pin Housing 2-pin 3.68mm Pitch 1.57mm Diameter
Molex 03062023 Pin Housing 2-pin 3.68mm Pitch 1.57mm Diameter
Standard range
Order code: 05-2719
MPN: 03062023

560 in stock, despatched in 4 working days
25+ £0.198
15000+ £0.196
Plug Nylon (NL) 5A 3.68mm 1625-2P1 .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 2 Pin housing cable
Molex 03062031 Pin Housing 3 Pins 3.68mm Spacing 1Pc Natural
Molex 03062031 Pin Housing 3 Pins 3.68mm Spacing 1Pc Natural
Standard range
Order code: 05-2720
MPN: 03062031

323 in stock, despatched in 4 working days
25+ £0.160
Plug Nylon (NL) 5A 3.68mm 1625-3P .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 3 Pin housing cable
Molex 03062033 Pin Housing 3 Pins 3.68mm Spacing Pre-bent Ears
Molex 03062033 Pin Housing 3 Pins 3.68mm Spacing Pre-bent Ears
Standard range
Order code: 05-2721
MPN: 03062033

317 in stock, despatched in 4 working days
20+ £0.315
200+ £0.256
750+ £0.246
3000+ £0.236
6000+ £0.227
Plug Nylon (NL) 5A 3.68mm 1625-3P4 .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 3 Pin housing cable
Molex 03062092 Pin Housing 9 Circuits 3.68mm Spacing Natural
Molex 03062092 Pin Housing 9 Circuits 3.68mm Spacing Natural
Standard range
Order code: 05-2722
MPN: 03062092

25 in stock, despatched in 4 working days
10+ £0.691
Plug Nylon (NL) 5A 3.68mm 1625-9P1 .062 CONNECTOR HSG. 01625 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 3 Bag 9 Pin housing cable
Molex 03091032 Pin Housing 3 Pins 5.03 Mm Spacing Natural
Molex 03091032 Pin Housing 3 Pins 5.03 Mm Spacing Natural
Standard range
Order code: 05-2724
MPN: 03091032

368 in stock, despatched in 4 working days
25+ £0.190
Socket Nylon (NL) 5.03mm 1396-R1 .093 CONNECTOR-3 CKT 01396 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 3 Pin housing cable
Molex 03092011 Pin Housing Cable 1 Pin 5.03 Mm Spacing Friction Lock
Molex 03092011 Pin Housing Cable 1 Pin 5.03 Mm Spacing Friction Lock
Standard range
Order code: 05-2726
MPN: 03092011

702 in stock, despatched in 4 working days
50+ £0.151
Plug Nylon (NL) 5.03mm 1619-1P1A5M1A .093 CONNECTOR-1 CKT 01619 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 1 Pin housing cable
Molex 03092021 Pin Housing 2 Pins 6.3mm Spacing Natural Bag
Molex 03092021 Pin Housing 2 Pins 6.3mm Spacing Natural Bag
Standard range
Order code: 05-2727
MPN: 03092021

55 in stock, despatched in 4 working days
20+ £0.290
Plug Nylon (NL) 14A 6.3mm 1545-P .093 CONNECTOR-2 CKT 01545 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 2 Pin housing cable
Molex 03092022 Pin Housing 2 Pins 6.3mm Spacing 2.36mm Dia Natural
Molex 03092022 Pin Housing 2 Pins 6.3mm Spacing 2.36mm Dia Natural
Standard range
Order code: 05-2728
MPN: 03092022

640 in stock, despatched in 4 working days
25+ £0.188
200+ £0.167
750+ £0.150
3000+ £0.137
6000+ £0.136
Plug Nylon (NL) 14A 6.3mm 1545-P1 .093 CONNECTOR-2 CKT 01545 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 2 Pin housing cable
Molex 03092032 Pin Housing Cable 3 Pins 5.03mm Spacing Natural
Molex 03092032 Pin Housing Cable 3 Pins 5.03mm Spacing Natural
Standard range
Order code: 05-2730
MPN: 03092032

861 in stock, despatched in 4 working days
20+ £0.217
Plug Nylon (NL) 14A 5.03mm 1396-P1 .093 CONNECTOR-3 CKT 01396 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 1 Bag 3 Pin housing cable
Molex 03092062 Pin Housing 6 Pins 5.03mm Pitch Dual Row 2.36mm Diameter
Molex 03092062 Pin Housing 6 Pins 5.03mm Pitch Dual Row 2.36mm Diameter
Standard range
Order code: 05-2733
MPN: 03092062

36 in stock, despatched in 4 working days
20+ £0.276
200+ £0.274
Plug Nylon (NL) 5.03mm 1261-P1 .093 CONNECTOR-6 CKT 01261 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 2 Bag 6 Pin housing cable
Molex 03092159 Pin Housing: 15 Pins 5.03mm Spacing 3 Rows Lock Windows
Molex 03092159 Pin Housing: 15 Pins 5.03mm Spacing 3 Rows Lock Windows
Standard range
Order code: 05-2734
MPN: 03092159

63 in stock, despatched in 4 working days
5+ £1.16
Plug Nylon (NL) 9.5A 5.03mm 1375-P4 .093 CONNECTOR-15 CK 01375 Ecru +105°C -40°C Molex MOL Power & Signal Sol. 3 Bag 15 Pin housing cable
Molex 3091081 Pin Housing 3 Circuits 2.36mm Dia Natural
Molex 3091081 Pin Housing 3 Circuits 2.36mm Dia Natural
Standard range
Order code: 05-3322
MPN: 3091081

60 in stock, despatched in 4 working days
20+ £0.298
1396-R4 .093 CONNECTOR-3 CKT 01396 Ecru 1 Bulk 3 Pin housing cable
Molex 351560500 Pin Housing 5 Pins 3.96mm Pitch Natural Positive Lock
Molex 351560500 Pin Housing 5 Pins 3.96mm Pitch Natural Positive Lock
Standard range
Order code: 05-3381
MPN: 351560500

489 in stock, despatched in 4 working days
25+ £0.120
5 Ecru 3.96mm Bulk Pin housing cable