Molex 03092011 Pin Housing Cable 1 Pin 5.03 Mm Spacing Friction Lock

MPN
03092011
Brand
Molex
EAN-13
2050007092971
Order Code
05-2726
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

The Molex Pin housing cable, model number 03092011, is a single-pin connector designed with a contact spacing of 5.03 mm. It is typically used in electronic applications requiring secure cable connections. This product, supplied in a single piece bag, is valued for its reliability in maintaining electrical integrity.
Type Pin housing cable
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Engineering Part No 1619-1P1A5M1A
Engineering Series Name .093 CONNECTOR-1 CKT
Engineering Series No 01619
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot