Molex 03062031 Pin Housing 3 Pins 3.68mm Spacing 1Pc Natural

MPN
03062031
Brand
Molex
EAN-13
2050007092834
Order Code
05-2720
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The Molex pin housing cable 03062031 is designed with a total of 3 pins and a contact spacing of 3.68 mm. This durable component is typically used in electronic and industrial applications to ensure reliable connectivity. It is ideal for use in environments where precise and secure connections are required.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-3P
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot