Molex 03062023 Pin Housing 2-pin 3.68mm Pitch 1.57mm Diameter

MPN
03062023
Brand
Molex
EAN-13
2050007092810
Order Code
05-2719
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.240
15000+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The Molex Pin housing cable, part number 03062023, features a total of 2 pins with a contact spacing of 3.68 mm. Typically used in electronic or electrical applications, this component ensures secure and reliable connections. It is sold as a single piece in a bag, making it ideal for specific connector assembly needs.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-2P1
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 2

Reviews

Be the first to submit a review

Trustpilot