Molex 03092032 Pin Housing Cable 3 Pins 5.03mm Spacing Natural

MPN
03092032
Brand
Molex
EAN-13
2050007093015
Order Code
05-2730
Country of Origin
Indonesia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Molex pin housing cable is a connector with three pins and a contact spacing of 5.03 mm, known under the part number 03092032. Manufactured by Molex, it is typically used in applications requiring secure and reliable electrical connections. This product is commonly used in electronics where small-sized connectors are needed for efficient performance.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Current Rating 14A
Engineering Part No 1396-P1
Engineering Series Name .093 CONNECTOR-3 CKT
Engineering Series No 01396
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot