Molex pin housing cable, part number 3091081, features a compact design with a total of three pins. It is typically used for creating secure connections in electronic and electrical applications. Suitable for various industrial applications, this product ensures reliable performance in harsh environments.
| Type |
Pin housing cable |
| Pin or Socket |
Male |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Color resin |
Natural |
| Comments |
17.0A max. can be achieved when housing is used with 42477 or 42478 terminals |
| Csa |
LR19980 |
| Delivery unit |
3500 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
1396-R4 |
| Engineering Part No |
1396-R4 |
| Engineering Series Name |
.093 CONNECTOR-3 CKT |
| Engineering Series No |
01396 |
| Factory colour |
Ecru |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
10500 |
| Net weight |
1.880/g |
| Number of Rows |
1 |
| Packaging Type |
Bulk |
| Panel mount |
Yes |
| Pitch mating interface |
5.03mm |
| Pitch termination interface |
5.03mm |
| Primary pack qty |
3500 |
| Product name |
Standard .093" |
| Product number display |
03091081 |
| Product number hyphen |
03-09-1081 |
| Product number sap |
0003091081 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
1396 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Total number of pins |
3 |
| Ul |
E29179 |
| Upc |
800754942409 |