Molex 03092021 Pin Housing 2 Pins 6.3mm Spacing Natural Bag

MPN
03092021
Brand
Molex
EAN-13
2050007092988
Order Code
05-2727
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Molex 03092021 is a pin housing cable with two pins and contact spacing of 6.3 mm. This component is typically used in applications requiring secure electrical connections in appliances or automotive systems. It is supplied as a single piece in a bag for easy handling and installation.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 6.3mm
Current Rating 14A
Engineering Part No 1545-P
Engineering Series Name .093 CONNECTOR-2 CKT
Engineering Series No 01545
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 2

Reviews

Be the first to submit a review

Trustpilot