Molex 351560500 Pin Housing 5 Pins 3.96mm Pitch Natural Positive Lock

Image Representative of Range

Molex 351560500 Pin Housing 5 Pins 3.96mm Pitch Natural Positive Lock

MPN
351560500
Brand
Molex
EAN-13
2050008577392
Order Code
05-3381
Country of Origin
South Korea
View Full Product Range (19)

Discontinued


Molex's pin housing cable, model 351560500, features five pins with a contact spacing of 3.96 mm. This component is perfect for bulk applications where reliable connectivity is essential. Typically, it is used in electronic and electrical systems for secure wire-to-board connections.
Type Pin housing cable
Number of Contacts 5
Gender Receptacle
Number of Rows 1
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Color resin Natural
Colour Ecru
Cross Section 3.96mm
Csa LR19980
Delivery unit 6000
Design registration eligibility true
ELV status Not Relevant
Engineering number 35156-0500
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 24000
Net weight 1.353/g
Packaging Type Bulk
Panel mount No
Pitch mating interface 3.96mm
Pitch termination interface 3.96mm
Primary pack qty 500
Product number display 351560500
Product number hyphen 35156-0500
Product number sap 0351560500
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 35156
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754375832

Trustpilot