Molex 03092159 Pin Housing: 15 Pins 5.03mm Spacing 3 Rows Lock Windows

MPN
03092159
Brand
Molex
EAN-13
2050007093077
Order Code
05-2734
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Molex pin housing cable, model number 03092159, features 15 pins with a contact spacing of 5.03 mm. Manufactured by Molex, this product is designed for reliable electrical connections in various electronic applications. It is commonly used in consumer electronics and industrial equipment.
Type Pin housing cable
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Current Rating 9.5A
Engineering Part No 1375-P4
Engineering Series Name .093 CONNECTOR-15 CK
Engineering Series No 01375
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 15

Reviews

Be the first to submit a review

Trustpilot