Molex 03092022 Pin Housing 2 Pins 6.3mm Spacing 2.36mm Dia Natural

MPN
03092022
Brand
Molex
EAN-13
2050007092995
Order Code
05-2728
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.195
200+ £0.173
750+ £0.152
3000+ £0.129
6000+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Molex manufactures the pin housing cable part number 03092022, which features 2 pins with a contact spacing of 6.3 mm. This component is ideal for secure electrical connections in various applications requiring reliable signal transmission. Suitable for various electronic devices, it ensures durable and efficient performance.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 6.3mm
Current Rating 14A
Engineering Part No 1545-P1
Engineering Series Name .093 CONNECTOR-2 CKT
Engineering Series No 01545
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 2

Reviews

Be the first to submit a review

Trustpilot