Molex 03061038 Pin Housing Cable 3 Pins 3.68mm Spacing Natural

MPN
03061038
Brand
Molex
EAN-13
2050007092766
Order Code
05-2716
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.202
200+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,002 availableBack-order availability date - 22/11/2026

The Molex 03061038 is a pin housing cable with a total of three pins and a contact spacing of 3.68 mm. This component is typically used in electronic and electrical engineering applications for reliable connections. It comes in a single piece packed in a bag, suitable for secure and efficient wiring tasks.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-3R4
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot