Molex 03062092 Pin Housing 9 Circuits 3.68mm Spacing Natural

MPN
03062092
Brand
Molex
EAN-13
2050007092865
Order Code
05-2722
Country of Origin
Singapore
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.648
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Molex pin housing cable 03062092 features nine pins with a contact spacing of 3.68 mm. It is typically used in electrical and electronic applications for secure and reliable connections. This product is ideal for wiring harnesses and cable assemblies in various industries.
Type Pin housing cable
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-9P1
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 9

Reviews

Be the first to submit a review

Trustpilot