Molex 03092062 Pin Housing 6 Pins 5.03mm Pitch Dual Row 2.36mm Diameter

MPN
03092062
Brand
Molex
EAN-13
2050007093046
Order Code
05-2733
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.498
200+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Molex Pin housing cable 03092062, manufactured by Molex, features 6 pins with a contact spacing of 5.03 mm. This robust connector is ideal for use in electrical and electronic applications, ensuring reliable connections. It is typically used in surface-mounted or internally mounted wire-to-board and wire-to-wire applications.
Type Pin housing cable
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Engineering Part No 1261-P1
Engineering Series Name .093 CONNECTOR-6 CKT
Engineering Series No 01261
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 6

Reviews

Be the first to submit a review

Trustpilot