Easter Opening Hours and Delivery Dates here

Molex 03061042 Pin Housing 4 Pins 3.68 Mm Pitch Natural 1Pc Bag

Order Code:

05-2717

Brand: Molex MPN: 03061042 EAN-13: 2050007092773
Qty Unit Price (Ex VAT)
20+ £0.266
200+ £0.217
750+ £0.153
3000+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
391 in stock, despatched in 4 working days

The Molex Pin housing cable, manufactured by Molex, features a total of four pins with a contact spacing of 3.68 mm. This component is typically used in electrical and electronic applications for securing connections in a reliable and compact way. It is suitable for use in various wiring setups, ensuring stability and efficiency in data transmission or power supply systems.
Type Pin housing cable
Number of Rows 1
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-4R1
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot