Molex 03062033 Pin Housing 3 Pins 3.68mm Spacing Pre-bent Ears

MPN
03062033
Brand
Molex
EAN-13
2050007092841
Order Code
05-2721
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.274
200+ £0.262
750+ £0.257
3000+ £0.250
6000+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The Molex Pin housing cable 03062033 features three pins with contact spacing of 3.68 mm. It is typically used in electronic connector applications, ensuring secure connections. This part comes as a single piece in a bag for ease of use.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-3P4
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot